Similar
Similar
Similar

BSP126,135 | |
|---|---|
DigiKey Part Number | 1727-BSP126,135TR-ND - Tape & Reel (TR) 1727-BSP126,135CT-ND - Cut Tape (CT) 1727-BSP126,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP126,135 |
Description | MOSFET N-CH 250V 375MA SOT223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP126,135 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 300mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1HNK60 | STMicroelectronics | 6,836 | 497-4668-1-ND | RM6.95000 | Similar |
| STN1NK60Z | STMicroelectronics | 10,126 | 497-3523-1-ND | RM4.94000 | Similar |
| ZVN2120GTA | Diodes Incorporated | 5,516 | ZVN2120GCT-ND | RM6.68000 | Similar |
| ZVN4424GTA | Diodes Incorporated | 0 | ZVN4424GCT-ND | RM5.49000 | Similar |
| ZVNL120GTA | Diodes Incorporated | 13,083 | ZVNL120GCT-ND | RM6.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.95000 | RM3.95 |
| 10 | RM2.45300 | RM24.53 |
| 100 | RM1.59580 | RM159.58 |
| 500 | RM1.22632 | RM613.16 |
| 1,000 | RM1.10726 | RM1,107.26 |
| 2,000 | RM1.00700 | RM2,014.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.88447 | RM3,537.88 |
| Unit Price without VAT: | RM3.95000 |
|---|---|
| Unit Price with VAT: | RM4.34500 |



