Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP19,115

DigiKey Part Number
2156-BSP19,115-1727-ND
Manufacturer
Manufacturer Product Number
BSP19,115
Description
TRANS NPN 350V 0.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
1.2 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96,334
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:96334
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
487RM2.44279RM1,189.64
Unit Price without VAT:RM2.44279
Unit Price with VAT:RM2.68707