
BSS138AKRA-QZ | |
|---|---|
DigiKey Part Number | 1727-BSS138AKRA-QZTR-ND - Tape & Reel (TR) 1727-BSS138AKRA-QZCT-ND - Cut Tape (CT) 1727-BSS138AKRA-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKRA-QZ |
Description | MOSFET 2N-CH 60V 0.32A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 420mW (Ta), 5W (Tc) Surface Mount DFN1412-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315pC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 30V | |
Power - Max | 420mW (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1412-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.71300 | RM7.13 |
| 100 | RM0.44440 | RM44.44 |
| 500 | RM0.32772 | RM163.86 |
| 1,000 | RM0.28994 | RM289.94 |
| 2,000 | RM0.25805 | RM516.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22346 | RM1,117.30 |
| 10,000 | RM0.20204 | RM2,020.40 |
| 15,000 | RM0.19111 | RM2,866.65 |
| 25,000 | RM0.17883 | RM4,470.75 |
| 35,000 | RM0.17156 | RM6,004.60 |
| 50,000 | RM0.16448 | RM8,224.00 |
| 125,000 | RM0.14896 | RM18,620.00 |
| 250,000 | RM0.14283 | RM35,707.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |






