Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSS84AK,215 | |
|---|---|
DigiKey Part Number | 1727-1144-2-ND - Tape & Reel (TR) 1727-1144-1-ND - Cut Tape (CT) 1727-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AK,215 |
Description | MOSFET P-CH 50V 180MA TO236AB |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS84AK,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 1.14W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.23480 | RM23.48 |
| 500 | RM0.17044 | RM85.22 |
| 1,000 | RM0.14944 | RM149.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12261 | RM367.83 |
| 6,000 | RM0.10905 | RM654.30 |
| 9,000 | RM0.10213 | RM919.17 |
| 15,000 | RM0.09434 | RM1,415.10 |
| 21,000 | RM0.08972 | RM1,884.12 |
| 30,000 | RM0.08522 | RM2,556.60 |
| 75,000 | RM0.07535 | RM5,651.25 |
| 150,000 | RM0.06925 | RM10,387.50 |
| 300,000 | RM0.06412 | RM19,236.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |













