
BT258S-800R,118 | |
|---|---|
DigiKey Part Number | 1740-1096-2-ND - Tape & Reel (TR) 1740-1096-1-ND - Cut Tape (CT) 1740-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT258S-800R,118 |
Description | SCR 800V 8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 8 A Sensitive Gate Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 75A, 82A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.45100 | RM34.51 |
| 100 | RM2.28130 | RM228.13 |
| 500 | RM1.77922 | RM889.61 |
| 1,000 | RM1.61757 | RM1,617.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.44254 | RM3,606.35 |
| 5,000 | RM1.33437 | RM6,671.85 |
| 7,500 | RM1.27928 | RM9,594.60 |
| 12,500 | RM1.21737 | RM15,217.12 |
| 17,500 | RM1.18073 | RM20,662.78 |
| 25,000 | RM1.17018 | RM29,254.50 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |


