BUK7D25-40EX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 535
Unit Price: RM2.56000
Datasheet
N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages

BUK7D25-40EX

DigiKey Part Number
1727-BUK7D25-40EXTR-ND - Tape & Reel (TR)
1727-BUK7D25-40EXCT-ND - Cut Tape (CT)
1727-BUK7D25-40EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7D25-40EX
Description
MOSFET N-CH 40V 8A DFN2020MD-6
Customer Reference
Detailed Description
N-Channel 40 V 8A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.56800RM15.68
100RM1.00350RM100.35
500RM0.75994RM379.97
1,000RM0.68134RM681.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.58139RM1,744.17
6,000RM0.53101RM3,186.06
9,000RM0.50534RM4,548.06
15,000RM0.47650RM7,147.50
21,000RM0.45941RM9,647.61
30,000RM0.44281RM13,284.30
75,000RM0.42651RM31,988.25
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200