
BUK7K23-80EX | |
|---|---|
DigiKey Part Number | 1727-7404-2-ND - Tape & Reel (TR) 1727-7404-1-ND - Cut Tape (CT) 1727-7404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K23-80EX |
Description | MOSFET 2N-CH 80V 17A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 17A (Ta) 53W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1542pF @ 25V | |
Power - Max | 53W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM4.94100 | RM49.41 |
| 100 | RM3.32180 | RM332.18 |
| 500 | RM2.62822 | RM1,314.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.29153 | RM3,437.29 |
| 3,000 | RM2.12202 | RM6,366.06 |
| 4,500 | RM2.03569 | RM9,160.61 |
| 7,500 | RM1.93870 | RM14,540.25 |
| 10,500 | RM1.88128 | RM19,753.44 |
| 15,000 | RM1.84618 | RM27,692.70 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

