BUK9620-100B,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 2,928
Unit Price: RM8.94000
Datasheet

Similar


Infineon Technologies
In Stock: 610
Unit Price: RM19.70000
Datasheet

Similar


Infineon Technologies
In Stock: 13,008
Unit Price: RM10.64000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM14.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM22.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,902
Unit Price: RM21.67000
Datasheet
N-Channel 100 V 63A (Tc) 203W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9620-100B,118

DigiKey Part Number
1727-4715-2-ND - Tape & Reel (TR)
1727-4715-1-ND - Cut Tape (CT)
1727-4715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9620-100B,118
Description
MOSFET N-CH 100V 63A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 63A (Tc) 203W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
53.4 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
5657 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
203W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes