


BZB784-C2V7,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C2V7,115TR-ND - Tape & Reel (TR) 1727-BZB784-C2V7,115CT-ND - Cut Tape (CT) 1727-BZB784-C2V7,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C2V7,115 |
Description | DIODE ZENER ARRAY 2.7V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 2.7 V | Package / Case SC-70, SOT-323 |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 180 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63400 | RM6.34 |
| 100 | RM0.39320 | RM39.32 |
| 500 | RM0.28840 | RM144.20 |
| 1,000 | RM0.25441 | RM254.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21101 | RM633.03 |
| 6,000 | RM0.18911 | RM1,134.66 |
| 9,000 | RM0.17793 | RM1,601.37 |
| 15,000 | RM0.16536 | RM2,480.40 |
| 21,000 | RM0.15791 | RM3,316.11 |
| 30,000 | RM0.15067 | RM4,520.10 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

