


BZB784-C4V3,115 | |
|---|---|
DigiKey Part Number | BZB784-C4V3,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C4V3,115 |
Description | DIODE ZENER ARRAY 4.3V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 350 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19538 | RM586.14 |
| 6,000 | RM0.17510 | RM1,050.60 |
| 9,000 | RM0.16475 | RM1,482.75 |
| 15,000 | RM0.15311 | RM2,296.65 |
| 21,000 | RM0.14621 | RM3,070.41 |
| 30,000 | RM0.13951 | RM4,185.30 |
| 75,000 | RM0.12478 | RM9,358.50 |
| 150,000 | RM0.11567 | RM17,350.50 |
| 300,000 | RM0.10884 | RM32,652.00 |
| Unit Price without VAT: | RM0.19538 |
|---|---|
| Unit Price with VAT: | RM0.21492 |

