
BZB84-B39,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B39,215TR-ND - Tape & Reel (TR) 1727-BZB84-B39,215CT-ND - Cut Tape (CT) 1727-BZB84-B39,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B39,215 |
Description | DIODE ZENER ARRAY 39V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 39 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B39,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59100 | RM5.91 |
| 100 | RM0.36760 | RM36.76 |
| 500 | RM0.26974 | RM134.87 |
| 1,000 | RM0.23798 | RM237.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17864 | RM535.92 |
| 6,000 | RM0.15986 | RM959.16 |
| 9,000 | RM0.15027 | RM1,352.43 |
| 15,000 | RM0.13949 | RM2,092.35 |
| 21,000 | RM0.13310 | RM2,795.10 |
| 30,000 | RM0.12688 | RM3,806.40 |
| 75,000 | RM0.11324 | RM8,493.00 |
| 150,000 | RM0.10480 | RM15,720.00 |
| 300,000 | RM0.09771 | RM29,313.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

