
BZB84-C7V5,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C7V5,215TR-ND - Tape & Reel (TR) 1727-BZB84-C7V5,215CT-ND - Cut Tape (CT) 1727-BZB84-C7V5,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C7V5,215 |
Description | DIODE ZENER ARRAY 7.5V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C7V5,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 7.5 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 100 | RM0.36290 | RM36.29 |
| 500 | RM0.26556 | RM132.78 |
| 1,000 | RM0.23400 | RM234.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17520 | RM525.60 |
| 6,000 | RM0.15653 | RM939.18 |
| 9,000 | RM0.14700 | RM1,323.00 |
| 15,000 | RM0.13628 | RM2,044.20 |
| 21,000 | RM0.12993 | RM2,728.53 |
| 30,000 | RM0.12375 | RM3,712.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

