
BZT52-B3V9-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-B3V9-QXTR-ND - Tape & Reel (TR) 1727-BZT52-B3V9-QXCT-ND - Cut Tape (CT) 1727-BZT52-B3V9-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V9-QX |
Description | DIODE ZENER 3.9V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.46100 | RM4.61 |
| 100 | RM0.28370 | RM28.37 |
| 500 | RM0.20678 | RM103.39 |
| 1,000 | RM0.18175 | RM181.75 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

