BZT52-B3V9X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,990
Unit Price: RM0.91000
Datasheet
Zener Diode 3.9 V 590 mW ±2.05% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B3V9X

DigiKey Part Number
BZT52-B3V9X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52-B3V9X
Description
DIODE ZENER 3.9V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 590 mW ±2.05% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.05%
Power - Max
590 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types