
BZT52-C3V6J | |
|---|---|
DigiKey Part Number | 1727-8137-2-ND - Tape & Reel (TR) 1727-8137-1-ND - Cut Tape (CT) 1727-8137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V6J |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5.6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.6% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3V6_R1_00001 | Panjit International Inc. | 2,675 | 3757-BZT52-C3V6_R1_00001CT-ND | RM0.39000 | Similar |
| BZT52C3V6-G RHG | Taiwan Semiconductor Corporation | 5,850 | 1801-BZT52C3V6-GRHGCT-ND | RM0.91000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24900 | RM24.90 |
| 500 | RM0.18076 | RM90.38 |
| 1,000 | RM0.15859 | RM158.59 |
| 2,000 | RM0.13989 | RM279.78 |
| 5,000 | RM0.11955 | RM597.75 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |



