Parametric Equivalent
Parametric Equivalent

BZT5250H-B51X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B51XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B51X |
Description | DIODE ZENER 51V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 51 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15788 | RM473.64 |
| 6,000 | RM0.14099 | RM845.94 |
| 9,000 | RM0.13237 | RM1,191.33 |
| 15,000 | RM0.12267 | RM1,840.05 |
| 21,000 | RM0.11692 | RM2,455.32 |
| 30,000 | RM0.11133 | RM3,339.90 |
| 75,000 | RM0.09905 | RM7,428.75 |
| 150,000 | RM0.09147 | RM13,720.50 |
| 300,000 | RM0.08509 | RM25,527.00 |
| Unit Price without VAT: | RM0.15788 |
|---|---|
| Unit Price with VAT: | RM0.17367 |



