Similar

BZT52H-A20-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A20-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A20-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A20-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A20-QX |
Description | DIODE ZENER 20V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61500 | RM16.15 |
| 100 | RM1.03660 | RM103.66 |
| 500 | RM0.78588 | RM392.94 |
| 1,000 | RM0.70498 | RM704.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60215 | RM1,806.45 |
| 6,000 | RM0.55033 | RM3,301.98 |
| 9,000 | RM0.52391 | RM4,715.19 |
| 15,000 | RM0.49423 | RM7,413.45 |
| 21,000 | RM0.47666 | RM10,009.86 |
| 30,000 | RM0.45957 | RM13,787.10 |
| 75,000 | RM0.44522 | RM33,391.50 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


