Direct
Similar

BZT52H-B16,115 | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B16,115TR-ND - Tape & Reel (TR) 1727-BZT52H-B16,115CT-ND - Cut Tape (CT) 1727-BZT52H-B16,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B16,115 |
Description | DIODE ZENER 16V 375MW SOD123F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C16,115 | Nexperia USA Inc. | 0 | 1727-3594-1-ND | RM0.59000 | Direct |
| BZT52B16 RHG | Taiwan Semiconductor Corporation | 1,655 | BZT52B16RHGCT-ND | RM0.83000 | Similar |
| KDZVTR15B | Rohm Semiconductor | 15,278 | KDZVTR15BCT-ND | RM2.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.45400 | RM4.54 |
| 100 | RM0.27970 | RM27.97 |
| 500 | RM0.20342 | RM101.71 |
| 1,000 | RM0.17858 | RM178.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13599 | RM407.97 |
| 6,000 | RM0.12114 | RM726.84 |
| 9,000 | RM0.11356 | RM1,022.04 |
| 15,000 | RM0.10503 | RM1,575.45 |
| 21,000 | RM0.09998 | RM2,099.58 |
| 30,000 | RM0.09506 | RM2,851.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |






