
BZT52H-B43,115 | |
|---|---|
DigiKey Part Number | 1727-8152-2-ND - Tape & Reel (TR) 1727-8152-1-ND - Cut Tape (CT) 1727-8152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B43,115 |
Description | DIODE ZENER 43V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 43 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.25850 | RM25.85 |
| 500 | RM0.18786 | RM93.93 |
| 1,000 | RM0.16493 | RM164.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13564 | RM406.92 |
| 6,000 | RM0.12083 | RM724.98 |
| 9,000 | RM0.11327 | RM1,019.43 |
| 15,000 | RM0.10477 | RM1,571.55 |
| 21,000 | RM0.09973 | RM2,094.33 |
| 30,000 | RM0.09482 | RM2,844.60 |
| 75,000 | RM0.08405 | RM6,303.75 |
| 150,000 | RM0.07739 | RM11,608.50 |
| 300,000 | RM0.07179 | RM21,537.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |


