
BZV55-B10,115 | |
|---|---|
DigiKey Part Number | 1727-3627-2-ND - Tape & Reel (TR) 1727-3627-1-ND - Cut Tape (CT) 1727-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B10,115 |
Description | DIODE ZENER 10V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-B10,115 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4104UR-1 | Microchip Technology | 551 | 1N4104UR-1-ND | RM12.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.31090 | RM31.09 |
| 500 | RM0.22648 | RM113.24 |
| 1,000 | RM0.19913 | RM199.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.16936 | RM423.40 |
| 5,000 | RM0.15089 | RM754.45 |
| 7,500 | RM0.14147 | RM1,061.03 |
| 12,500 | RM0.13086 | RM1,635.75 |
| 17,500 | RM0.12457 | RM2,179.97 |
| 25,000 | RM0.11846 | RM2,961.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |






