Zener Diode 22 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B22,115

DigiKey Part Number
1727-1619-2-ND - Tape & Reel (TR)
1727-1619-1-ND - Cut Tape (CT)
1727-1619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B22,115
Description
DIODE ZENER 22V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31090RM31.09
500RM0.22648RM113.24
1,000RM0.19913RM199.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.16936RM423.40
5,000RM0.15089RM754.45
7,500RM0.14147RM1,061.03
12,500RM0.13086RM1,635.75
17,500RM0.12457RM2,179.97
25,000RM0.11846RM2,961.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300