
PZU5.1BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU5.1BL,315TR-ND - Tape & Reel (TR) 1727-PZU5.1BL,315CT-ND - Cut Tape (CT) 1727-PZU5.1BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.1BL,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.57100 | RM5.71 |
| 100 | RM0.35340 | RM35.34 |
| 500 | RM0.25854 | RM129.27 |
| 1,000 | RM0.22769 | RM227.69 |
| 2,000 | RM0.20165 | RM403.30 |
| 5,000 | RM0.17338 | RM866.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15586 | RM1,558.60 |
| 20,000 | RM0.14111 | RM2,822.20 |
| 30,000 | RM0.13359 | RM4,007.70 |
| 50,000 | RM0.12514 | RM6,257.00 |
| 70,000 | RM0.12013 | RM8,409.10 |
| 100,000 | RM0.11526 | RM11,526.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

