Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B68,135

DigiKey Part Number
1727-BZV55-B68,135TR-ND - Tape & Reel (TR)
1727-BZV55-B68,135CT-ND - Cut Tape (CT)
1727-BZV55-B68,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B68,135
Description
DIODE ZENER 68V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.50400RM5.04
100RM0.31090RM31.09
500RM0.22648RM113.24
1,000RM0.19913RM199.13
2,000RM0.17600RM352.00
5,000RM0.15089RM754.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.13533RM1,353.30
20,000RM0.12222RM2,444.40
30,000RM0.11553RM3,465.90
50,000RM0.10802RM5,401.00
70,000RM0.10356RM7,249.20
100,000RM0.09924RM9,924.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300