
BZV55-B75,115 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B75,115TR-ND - Tape & Reel (TR) 1727-BZV55-B75,115CT-ND - Cut Tape (CT) 1727-BZV55-B75,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B75,115 |
Description | DIODE ZENER 75V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.31090 | RM31.09 |
| 500 | RM0.22648 | RM113.24 |
| 1,000 | RM0.19913 | RM199.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.16936 | RM423.40 |
| 5,000 | RM0.15089 | RM754.45 |
| 7,500 | RM0.14147 | RM1,061.03 |
| 12,500 | RM0.13086 | RM1,635.75 |
| 17,500 | RM0.12457 | RM2,179.97 |
| 25,000 | RM0.11846 | RM2,961.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

