
BZV55-C2V4,115 | |
|---|---|
DigiKey Part Number | 1727-4967-2-ND - Tape & Reel (TR) 1727-4967-1-ND - Cut Tape (CT) 1727-4967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C2V4,115 |
Description | DIODE ZENER 2.4V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C2V4,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.42900 | RM4.29 |
| 100 | RM0.26440 | RM26.44 |
| 500 | RM0.19188 | RM95.94 |
| 1,000 | RM0.16832 | RM168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.14271 | RM356.78 |
| 5,000 | RM0.12680 | RM634.00 |
| 7,500 | RM0.11868 | RM890.10 |
| 12,500 | RM0.10954 | RM1,369.25 |
| 17,500 | RM0.10413 | RM1,822.28 |
| 25,000 | RM0.09885 | RM2,471.25 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |










