
BZV55-C68,135 | |
|---|---|
DigiKey Part Number | BZV55-C68,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55-C68,135 |
Description | DIODE ZENER 68V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10500 | RM1,050.00 |
| 20,000 | RM0.09453 | RM1,890.60 |
| 30,000 | RM0.08920 | RM2,676.00 |
| 50,000 | RM0.08320 | RM4,160.00 |
| 70,000 | RM0.07964 | RM5,574.80 |
| 100,000 | RM0.07619 | RM7,619.00 |
| 250,000 | RM0.06860 | RM17,150.00 |
| 500,000 | RM0.06391 | RM31,955.00 |
| Unit Price without VAT: | RM0.10500 |
|---|---|
| Unit Price with VAT: | RM0.11550 |




