
BZV85-C10,113 | |
|---|---|
DigiKey Part Number | BZV85-C10,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV85-C10,113 |
Description | DIODE ZENER 10V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20172 | RM1,008.60 |
| 10,000 | RM0.18206 | RM1,820.60 |
| 15,000 | RM0.17203 | RM2,580.45 |
| 25,000 | RM0.16075 | RM4,018.75 |
| 35,000 | RM0.15407 | RM5,392.45 |
| 50,000 | RM0.14758 | RM7,379.00 |
| 125,000 | RM0.13333 | RM16,666.25 |
| 250,000 | RM0.12559 | RM31,397.50 |
| Unit Price without VAT: | RM0.20172 |
|---|---|
| Unit Price with VAT: | RM0.22189 |

