
BZV85-C33,113 | |
|---|---|
DigiKey Part Number | 1727-1517-2-ND - Tape & Reel (TR) 1727-1517-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C33,113 |
Description | DIODE ZENER 33V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C33,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.40420 | RM40.42 |
| 500 | RM0.29740 | RM148.70 |
| 1,000 | RM0.26272 | RM262.72 |
| 2,000 | RM0.23347 | RM466.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20172 | RM1,008.60 |
| 10,000 | RM0.18206 | RM1,820.60 |
| 15,000 | RM0.17203 | RM2,580.45 |
| 25,000 | RM0.16075 | RM4,018.75 |
| 35,000 | RM0.15407 | RM5,392.45 |
| 50,000 | RM0.14758 | RM7,379.00 |
| 125,000 | RM0.13333 | RM16,666.25 |
| 250,000 | RM0.12559 | RM31,397.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

