
BZV85-C33,133 | |
|---|---|
DigiKey Part Number | 1727-1933-1-ND - Cut Tape (CT) 1727-1933-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C33,133 |
Description | DIODE ZENER 33V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65000 | RM6.50 |
| 100 | RM0.40420 | RM40.42 |
| 500 | RM0.29740 | RM148.70 |
| 1,000 | RM0.26272 | RM262.72 |
| 2,000 | RM0.23347 | RM466.94 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

