Zener Diode 43 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C43,113

DigiKey Part Number
1727-BZV85-C43,113TR-ND - Tape & Reel (TR)
1727-BZV85-C43,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C43,113
Description
DIODE ZENER 43V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C43,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5367BRLGonsemi1,9581N5367BRLGOSCT-NDRM3.15000Similar
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.76800RM7.68
100RM0.47990RM47.99
500RM0.35396RM176.98
1,000RM0.31315RM313.15
2,000RM0.27870RM557.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21786RM1,089.30
10,000RM0.19662RM1,966.20
15,000RM0.18579RM2,786.85
25,000RM0.17361RM4,340.25
35,000RM0.16640RM5,824.00
50,000RM0.15939RM7,969.50
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600