
BZV85-C5V6,133 | |
|---|---|
DigiKey Part Number | 1727-1935-1-ND - Cut Tape (CT) 1727-1935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C5V6,133 |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.70100 | RM7.01 |
| 100 | RM0.43660 | RM43.66 |
| 500 | RM0.32118 | RM160.59 |
| 1,000 | RM0.28376 | RM283.76 |
| 2,000 | RM0.25216 | RM504.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21786 | RM1,089.30 |
| 10,000 | RM0.19662 | RM1,966.20 |
| 15,000 | RM0.18579 | RM2,786.85 |
| 25,000 | RM0.17361 | RM4,340.25 |
| 35,000 | RM0.16640 | RM5,824.00 |
| 50,000 | RM0.15939 | RM7,969.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

