BZX384-A13X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7,260
Unit Price: RM0.87000
Datasheet
Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A13X

DigiKey Part Number
1727-BZX384-A13XTR-ND - Tape & Reel (TR)
1727-BZX384-A13XCT-ND - Cut Tape (CT)
1727-BZX384-A13XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A13X
Description
DIODE ZENER 13V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDZS13B R9GTaiwan Semiconductor Corporation7,2601801-UDZS13BR9GCT-NDRM0.87000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.53000RM2.53
10RM1.56400RM15.64
100RM1.00170RM100.17
500RM0.75840RM379.20
1,000RM0.67991RM679.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.58010RM1,740.30
6,000RM0.52980RM3,178.80
9,000RM0.52375RM4,713.75
Manufacturers Standard Package
Unit Price without VAT:RM2.53000
Unit Price with VAT:RM2.78300