Zener Diode 20 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A20-QX

DigiKey Part Number
1727-BZX384-A20-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A20-QXCT-ND - Cut Tape (CT)
1727-BZX384-A20-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A20-QX
Description
DIODE ZENER 20V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,436
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.61500RM16.15
100RM1.03660RM103.66
500RM0.78588RM392.94
1,000RM0.70498RM704.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.60215RM1,806.45
6,000RM0.55033RM3,301.98
9,000RM0.52391RM4,715.19
15,000RM0.49423RM7,413.45
21,000RM0.47666RM10,009.86
30,000RM0.45957RM13,787.10
75,000RM0.44522RM33,391.50
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000