Similar



BZX384-A3V6X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A3V6XTR-ND - Tape & Reel (TR) 1727-BZX384-A3V6XCT-ND - Cut Tape (CT) 1727-BZX384-A3V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A3V6X |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6S R9G | Taiwan Semiconductor Corporation | 9,925 | 1801-BZT52B3V6SR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.53000 | RM2.53 |
| 10 | RM1.56400 | RM15.64 |
| 100 | RM1.00170 | RM100.17 |
| 500 | RM0.75840 | RM379.20 |
| 1,000 | RM0.67991 | RM679.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.58010 | RM1,740.30 |
| 6,000 | RM0.52980 | RM3,178.80 |
| 9,000 | RM0.52375 | RM4,713.75 |
| Unit Price without VAT: | RM2.53000 |
|---|---|
| Unit Price with VAT: | RM2.78300 |


