


BZX384-B56,115 | |
|---|---|
DigiKey Part Number | 1727-3662-2-ND - Tape & Reel (TR) 1727-3662-1-ND - Cut Tape (CT) 1727-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B56,115 |
Description | DIODE ZENER 56V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.25810 | RM25.81 |
| 500 | RM0.18762 | RM93.81 |
| 1,000 | RM0.16473 | RM164.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12725 | RM381.75 |
| 6,000 | RM0.11324 | RM679.44 |
| 9,000 | RM0.10609 | RM954.81 |
| 15,000 | RM0.09805 | RM1,470.75 |
| 21,000 | RM0.09327 | RM1,958.67 |
| 30,000 | RM0.08863 | RM2,658.90 |
| 75,000 | RM0.07844 | RM5,883.00 |
| 150,000 | RM0.07214 | RM10,821.00 |
| 300,000 | RM0.06684 | RM20,052.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

