Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B56Z

DigiKey Part Number
1727-BZX384-B56ZTR-ND - Tape & Reel (TR)
1727-BZX384-B56ZCT-ND - Cut Tape (CT)
1727-BZX384-B56ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B56Z
Description
DIODE ZENER 56V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,979
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.48900RM4.89
100RM0.30180RM30.18
500RM0.22040RM110.20
1,000RM0.19389RM193.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16006RM480.18
6,000RM0.14296RM857.76
9,000RM0.13424RM1,208.16
15,000RM0.12443RM1,866.45
21,000RM0.11861RM2,490.81
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900