Similar
Similar
Similar



BZX384-B62F | |
|---|---|
DigiKey Part Number | BZX384-B62F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-B62F |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 215 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C62S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C62STR-ND | RM0.03648 | Similar |
| BZX384B62-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-08-ND | RM0.06007 | Similar |
| BZX384B62-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-18-ND | RM0.06337 | Similar |
| MM3Z62VT1G | onsemi | 5,851 | 488-MM3Z62VT1GCT-ND | RM0.19000 | Similar |




