


BZX384-B62Z | |
|---|---|
DigiKey Part Number | 1727-BZX384-B62ZTR-ND - Tape & Reel (TR) 1727-BZX384-B62ZCT-ND - Cut Tape (CT) 1727-BZX384-B62ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B62Z |
Description | DIODE ZENER 62V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 215 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C62S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C62STR-ND | RM0.03648 | Similar |
| BZX384B62-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-08-ND | RM0.06007 | Similar |
| BZX384B62-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B62-G3-18-ND | RM0.06337 | Similar |
| MM3Z62VT1G | onsemi | 5,851 | 488-MM3Z62VT1GCT-ND | RM0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30180 | RM30.18 |
| 500 | RM0.22040 | RM110.20 |
| 1,000 | RM0.19389 | RM193.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16006 | RM480.18 |
| 6,000 | RM0.14296 | RM857.76 |
| 9,000 | RM0.13424 | RM1,208.16 |
| 15,000 | RM0.12443 | RM1,866.45 |
| 21,000 | RM0.11861 | RM2,490.81 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

