Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B62Z

DigiKey Part Number
1727-BZX384-B62ZTR-ND - Tape & Reel (TR)
1727-BZX384-B62ZCT-ND - Cut Tape (CT)
1727-BZX384-B62ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B62Z
Description
DIODE ZENER 62V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 62 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
215 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C62STaiwan Semiconductor Corporation01801-BZT52C62STR-NDRM0.14371Similar
BZX384B62-G3-08Vishay General Semiconductor - Diodes Division0BZX384B62-G3-08-NDRM0.23668Similar
BZX384B62-G3-18Vishay General Semiconductor - Diodes Division0BZX384B62-G3-18-NDRM0.24966Similar
MM3Z62VT1Gonsemi5,851488-MM3Z62VT1GCT-NDRM0.75000Similar
In-Stock: 28,676
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.48900RM4.89
100RM0.30180RM30.18
500RM0.22040RM110.20
1,000RM0.19389RM193.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16006RM480.18
6,000RM0.14296RM857.76
9,000RM0.13424RM1,208.16
15,000RM0.12443RM1,866.45
21,000RM0.11861RM2,490.81
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900