


BZX384-B68Z | |
|---|---|
DigiKey Part Number | 1727-BZX384-B68ZTR-ND - Tape & Reel (TR) 1727-BZX384-B68ZCT-ND - Cut Tape (CT) 1727-BZX384-B68ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B68Z |
Description | DIODE ZENER 68V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 240 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z68VT1G | onsemi | 4,795 | 488-SZMM3Z68VT1GCT-ND | RM0.31000 | Direct |
| BZT52C68S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C68STR-ND | RM0.03648 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30180 | RM30.18 |
| 500 | RM0.22040 | RM110.20 |
| 1,000 | RM0.19389 | RM193.89 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

