BZX384-C15-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.88000
Datasheet

Direct


onsemi
In Stock: 22,254
Unit Price: RM0.51000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM0.97000
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-C15-QX

DigiKey Part Number
1727-BZX384-C15-QXTR-ND - Tape & Reel (TR)
1727-BZX384-C15-QXCT-ND - Cut Tape (CT)
1727-BZX384-C15-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C15-QX
Description
DIODE ZENER 14.7V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.88000RM0.88
10RM0.55200RM5.52
50RM0.39180RM19.59
100RM0.34000RM34.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17827RM534.81
6,000RM0.15877RM952.62
Manufacturers Standard Package
Unit Price without VAT:RM0.88000
Unit Price with VAT:RM0.96800