BZX384-C4V3,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,387
Unit Price: RM0.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.06000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.30024

Similar


onsemi
In Stock: 0
Unit Price: RM0.08419
Datasheet

Similar


onsemi
In Stock: 2,746
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.08361
Datasheet

Similar


onsemi
In Stock: 8,101
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 3,465
Unit Price: RM1.38000
Datasheet

Similar


onsemi
In Stock: 1,500
Unit Price: RM1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,137
Unit Price: RM0.95000
Datasheet
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C4V3,115

DigiKey Part Number
1727-1146-2-ND - Tape & Reel (TR)
1727-1146-1-ND - Cut Tape (CT)
1727-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C4V3,115
Description
DIODE ZENER 4.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C4V3,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.36200RM3.62
100RM0.22380RM22.38
500RM0.16202RM81.01
1,000RM0.14196RM141.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11636RM349.08
6,000RM0.10341RM620.46
9,000RM0.09679RM871.11
15,000RM0.08934RM1,340.10
21,000RM0.08493RM1,783.53
30,000RM0.08064RM2,419.20
75,000RM0.07120RM5,340.00
150,000RM0.06537RM9,805.50
300,000RM0.06047RM18,141.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900