Parametric Equivalent



BZX38450-B2V2X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B2V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B2V2X |
Description | DIODE ZENER 2.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16222 | RM486.66 |
| 6,000 | RM0.14494 | RM869.64 |
| 9,000 | RM0.13611 | RM1,224.99 |
| 15,000 | RM0.12619 | RM1,892.85 |
| 21,000 | RM0.12030 | RM2,526.30 |
| 30,000 | RM0.11458 | RM3,437.40 |
| 75,000 | RM0.10201 | RM7,650.75 |
| 150,000 | RM0.09425 | RM14,137.50 |
| 300,000 | RM0.08771 | RM26,313.00 |
| Unit Price without VAT: | RM0.16222 |
|---|---|
| Unit Price with VAT: | RM0.17844 |


