


BZX38450-C10X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C10XTR-ND - Tape & Reel (TR) 1727-BZX38450-C10XCT-ND - Cut Tape (CT) 1727-BZX38450-C10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C10X |
Description | DIODE ZENER 10V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS10B R9G | Taiwan Semiconductor Corporation | 9,765 | 1801-UDZS10BR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.44500 | RM4.45 |
| 100 | RM0.27580 | RM27.58 |
| 500 | RM0.20086 | RM100.43 |
| 1,000 | RM0.17651 | RM176.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14539 | RM436.17 |
| 6,000 | RM0.12966 | RM777.96 |
| 9,000 | RM0.12163 | RM1,094.67 |
| 15,000 | RM0.11259 | RM1,688.85 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

