Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C3V6F

DigiKey Part Number
1727-BZX38450-C3V6FTR-ND - Tape & Reel (TR)
1727-BZX38450-C3V6FCT-ND - Cut Tape (CT)
1727-BZX38450-C3V6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C3V6F
Description
DIODE ZENER 3.6V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX38450-C3V6XNexperia USA Inc.31,9171727-BZX38450-C3V6XCT-NDRM0.75000Parametric Equivalent
In-Stock: 9,271
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.48900RM4.89
100RM0.30180RM30.18
500RM0.22040RM110.20
1,000RM0.19389RM193.89
2,000RM0.17149RM342.98
5,000RM0.14718RM735.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900