


BZX38450-C6V2X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C6V2XTR-ND - Tape & Reel (TR) 1727-BZX38450-C6V2XCT-ND - Cut Tape (CT) 1727-BZX38450-C6V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C6V2X |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B6V2S R9G | Taiwan Semiconductor Corporation | 298 | 1801-BZT52B6V2SR9GCT-ND | RM0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30180 | RM30.18 |
| 500 | RM0.22024 | RM110.12 |
| 1,000 | RM0.19377 | RM193.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15998 | RM479.94 |
| 6,000 | RM0.14290 | RM857.40 |
| 9,000 | RM0.13418 | RM1,207.62 |
| 15,000 | RM0.12437 | RM1,865.55 |
| 21,000 | RM0.11856 | RM2,489.76 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

