Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B9V1,115 | |
|---|---|
DigiKey Part Number | 1727-2106-2-ND - Tape & Reel (TR) 1727-2106-1-ND - Cut Tape (CT) 1727-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B9V1,115 |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.38810 | RM38.81 |
| 500 | RM0.28446 | RM142.23 |
| 1,000 | RM0.25086 | RM250.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20803 | RM624.09 |
| 6,000 | RM0.18639 | RM1,118.34 |
| 9,000 | RM0.17534 | RM1,578.06 |
| 15,000 | RM0.16293 | RM2,443.95 |
| 21,000 | RM0.15557 | RM3,266.97 |
| 30,000 | RM0.14841 | RM4,452.30 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |












