BZX585-C36-QX is out of stock and can be placed on backorder.
cms-subs-available:

Parametric Equivalent


Nexperia USA Inc.
cms-in-stock: 0
Unit Price: RM0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
cms-in-stock: 188
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Diodes Incorporated
cms-in-stock: 0
Unit Price: RM0.31454
Datasheet
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-523
cms-photo-disclaimer

BZX585-C36-QX

cms-digikey-product-number
1727-BZX585-C36-QXTR-ND - Tape & Reel (TR)
1727-BZX585-C36-QXCT-ND - Cut Tape (CT)
1727-BZX585-C36-QXDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BZX585-C36-QX
cms-description
DIODE ZENER 36V 300MW SOD523
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 36 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B36-QXNexperia USA Inc.01727-BZX585-B36-QXCT-NDRM0.40000Parametric Equivalent
BZT585B36T-7Diodes Incorporated18831-BZT585B36T-7CT-NDRM0.87000Parametric Equivalent
BZT585B36TQ-7Diodes Incorporated0BZT585B36TQ-7DI-NDRM0.31454Parametric Equivalent
In-Stock: 0
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
QuantityUnit Pricecms-ext-price
1RM0.40000RM0.40
10RM0.22900RM2.29
25RM0.19920RM4.98
100RM0.16670RM16.67
250RM0.15120RM37.80
500RM0.14188RM70.94
1,000RM0.13418RM134.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Pricecms-ext-price
3,000RM0.18403RM552.09
6,000RM0.16476RM988.56
9,000RM0.15491RM1,394.19
15,000RM0.14385RM2,157.75
21,000RM0.13729RM2,883.09
30,000RM0.13092RM3,927.60
cms-manufacturer-standard-package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000