Parametric Equivalent
Parametric Equivalent

BZX585-C3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C3V0-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C3V0-QXCT-ND - Cut Tape (CT) 1727-BZX585-C3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V0-QX |
Description | DIODE ZENER 3V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B3V0-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B3V0-QXCT-ND | RM0.40000 | Parametric Equivalent |
| BZX585-C3V0-QF | Nexperia USA Inc. | 230 | 1727-BZX585-C3V0-QFCT-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.22900 | RM2.29 |
| 25 | RM0.19920 | RM4.98 |
| 100 | RM0.16670 | RM16.67 |
| 250 | RM0.15120 | RM37.80 |
| 500 | RM0.14188 | RM70.94 |
| 1,000 | RM0.13418 | RM134.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18403 | RM552.09 |
| 6,000 | RM0.16476 | RM988.56 |
| 9,000 | RM0.15491 | RM1,394.19 |
| 15,000 | RM0.14385 | RM2,157.75 |
| 21,000 | RM0.13729 | RM2,883.09 |
| 30,000 | RM0.13092 | RM3,927.60 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


