BZX585-C4V7-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: RM0.83000
Datasheet
New Product
Zener Diode 4.71 V 300 mW ±4.99% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C4V7-QF

DigiKey Part Number
1727-BZX585-C4V7-QFTR-ND - Tape & Reel (TR)
1727-BZX585-C4V7-QFCT-ND - Cut Tape (CT)
1727-BZX585-C4V7-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C4V7-QF
Description
BIPOLAR DISCRETES
Customer Reference
Detailed Description
Zener Diode 4.71 V 300 mW ±4.99% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±4.99%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes